This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

456-V3-208-00-014101

Extended
Manufacturer
Preci-Dip
MFR.Part #
456-V3-208-00-014101
JLCPCB Part #
C3331716
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 150V 2 2.54mm 2.54mm 2.79mm 2.79mm 3.6mm 3A 8P Black Round Pin Through Hole Tin bronze 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 380

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0439
200+ $0.7921
380+ $0.7631
1140+ $0.7501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons