
* Images are for reference only
450-10-206-00-018101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 450-10-206-00-018101
- JLCPCB Part #
- C3346593
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 150V 2 2.54mm 2.54mm 2.79mm 3.15mm 3A 4.3mm 6P Black Brass Gold Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 760
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7958
200+
$0.3093
500+
$0.2980
760+
$0.2916
Welcome back, may I help you?