
* Images are for reference only
416-87-226-41-011101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 416-87-226-41-011101
- JLCPCB Part #
- C5899165
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 18mm 2 2.54mm 2.54mm 26P 3A Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4756
170+
$4.1802
510+
$4.0414
1020+
$3.9720
Welcome back, may I help you?