
* Images are for reference only
416-87-224-41-008101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 416-87-224-41-008101
- JLCPCB Part #
- C6415983
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 12mm 2 2.54mm 2.54mm 24P 3A Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 230
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5591
230+
$3.0166
460+
$2.9166
920+
$2.8666
Welcome back, may I help you?