
* Images are for reference only
416-83-212-41-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 416-83-212-41-002101
- JLCPCB Part #
- C6087544
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11mm 12P 2 2.54mm 2.54mm 3A Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 370
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8842
200+
$1.9489
370+
$1.8846
1110+
$1.8525
Welcome back, may I help you?