This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

415-83-228-41-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
415-83-228-41-001101
JLCPCB Part #
C6415802
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1A 2 2.54mm 2.54mm 28P 3.14mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4420
280+ $2.5714
560+ $2.4846
1120+ $2.4429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons