
* Images are for reference only
410-87-238-41-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 410-87-238-41-001101
- JLCPCB Part #
- C6415590
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 38P 3A 4.2mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4505
200+
$2.1748
375+
$2.1027
1125+
$2.0674
Welcome back, may I help you?