
* Images are for reference only
410-83-216-10-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 410-83-216-10-002101
- JLCPCB Part #
- C6682974
- Package
- Plugin
- Description
- -55℃~+125℃ 16P 2.54mm Beryllium Copper Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2131
200+
$1.2820
650+
$1.2402
1300+
$1.2176
Welcome back, may I help you?