
* Images are for reference only
399-80-156-10-009101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 399-80-156-10-009101
- JLCPCB Part #
- C6087046
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 3A 56P Black Brass Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4156
156+
$6.1518
468+
$5.9462
936+
$5.8450
Welcome back, may I help you?