This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

399-10-161-10-009101

Extended
Manufacturer
Preci-Dip
MFR.Part #
399-10-161-10-009101
JLCPCB Part #
C6387188
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 150V 2.54mm 3A 61P Black Brass Gold Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.9095
210+ $11.9342
490+ $11.5364
980+ $11.3383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons