
* Images are for reference only
351-80-106-00-005101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 351-80-106-00-005101
- JLCPCB Part #
- C3332536
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 2.95mm 3.2mm 3A 3mm 6P Black Brass Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9862
200+
$0.3819
700+
$0.3690
1400+
$0.3626
Welcome back, may I help you?