
* Images are for reference only
350-V3-114-00-106101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 350-V3-114-00-106101
- JLCPCB Part #
- C3329144
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 14P 150V 2.54mm 2.95mm 3.6mm 3A Black Brass Round Pin Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8666
250+
$1.1099
500+
$1.0712
1000+
$1.0518
Welcome back, may I help you?