This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

350-80-108-00-012101

Extended
Manufacturer
Preci-Dip
MFR.Part #
350-80-108-00-012101
JLCPCB Part #
C3333935
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 150V 1A 2.85mm 3.91mm 4.15mm 8P Black Brass Round Pin Through Hole Tin 插件,P=1.78mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 570

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9091
200+ $0.3520
570+ $0.3407
1140+ $0.3343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons