This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

350-10-139-00-006101

Extended
Manufacturer
Preci-Dip
MFR.Part #
350-10-139-00-006101
JLCPCB Part #
C3348630
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 150V 2.54mm 2.79mm 2.9mm 3.6mm 39P 3A Black Brass Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7690
200+ $2.2339
500+ $2.1550
1000+ $2.1163
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons