This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

350-10-103-01-609101

Extended
Manufacturer
Preci-Dip
MFR.Part #
350-10-103-01-609101
JLCPCB Part #
C3332776
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 1 150V 2.79mm 2P 3.96mm 3A 4.17mm 5.08mm Black Brass Gold Round Pin Through Hole 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5388
200+ $0.2098
500+ $0.2017
1200+ $0.1985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons