
* Images are for reference only
350-10-102-00-012101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 350-10-102-00-012101
- JLCPCB Part #
- C3346983
- Package
- Plugin,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 150V 1A 2.85mm 2P 3.91mm 4.15mm Black Brass Gold Round Pin Through Hole 插件,P=1.78mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1580
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4051
200+
$0.1568
500+
$0.1513
1000+
$0.1486
Welcome back, may I help you?