
* Images are for reference only
346-83-142-41-035101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 346-83-142-41-035101
- JLCPCB Part #
- C6385573
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 4.4mm 42P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6083
220+
$6.6266
550+
$6.4059
990+
$6.2964
Welcome back, may I help you?