
* Images are for reference only
322-83-119-41-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 322-83-119-41-001101
- JLCPCB Part #
- C6669757
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8618
270+
$2.7383
540+
$2.6465
1080+
$2.6014
Related Products
Welcome back, may I help you?