
* Images are for reference only
322-83-111-41-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 322-83-111-41-001101
- JLCPCB Part #
- C6057788
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A Through Hole Tin Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 460
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9576
200+
$1.5799
460+
$1.5269
920+
$1.5012
Related Products
Welcome back, may I help you?