This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

317-87-131-41-022101

Extended
Manufacturer
Preci-Dip
MFR.Part #
317-87-131-41-022101
JLCPCB Part #
C6670340
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 1A 31P 8.51mm Through Hole Tin 插件,P=1.78mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9689
180+ $3.9786
540+ $3.8449
1080+ $3.7804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons