
* Images are for reference only
317-87-129-41-026101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-87-129-41-026101
- JLCPCB Part #
- C6670338
- Package
- Plugin,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 10mm 1A 29P Through Hole Tin Plugin,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2946
170+
$4.1085
510+
$3.9717
1020+
$3.9040
Welcome back, may I help you?