
* Images are for reference only
316-87-158-41-009101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 316-87-158-41-009101
- JLCPCB Part #
- C6082971
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 13mm 2.54mm 3A 58P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2713
180+
$7.6892
540+
$7.4330
990+
$7.3057
Welcome back, may I help you?