
* Images are for reference only
315-83-143-01-881101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 315-83-143-01-881101
- JLCPCB Part #
- C6668837
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 1A 22P 3.14mm 5.08mm Through Hole Tin Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2384
200+
$3.6876
400+
$3.5634
1000+
$3.5021
Welcome back, may I help you?