This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

310-87-103-41-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
310-87-103-41-001101
JLCPCB Part #
C6054680
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 3A 3P 4.2mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 4800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4505
200+ $0.1797
500+ $0.1738
1000+ $0.1708
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons