This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

310-83-142-41-205101

Extended
Manufacturer
Preci-Dip
MFR.Part #
310-83-142-41-205101
JLCPCB Part #
C5488533
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 2.54mm 2.54mm 3A 42P Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1654
240+ $6.4510
480+ $6.2352
960+ $6.1289
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons