This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

310-83-119-01-754101

Extended
Manufacturer
Preci-Dip
MFR.Part #
310-83-119-01-754101
JLCPCB Part #
C5488496
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 19P 2.54mm 3A 4.2mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 330

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5803
330+ $2.2267
660+ $2.1529
990+ $2.1159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons