This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

310-83-119-01-609101

Extended
Manufacturer
Preci-Dip
MFR.Part #
310-83-119-01-609101
JLCPCB Part #
C7176179
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 1 19P 3A 4.2mm 5.08mm Through Hole Tin 插件,P=5.08mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2801
250+ $2.9053
500+ $2.8085
1000+ $2.7601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons