
* Images are for reference only
146-87-322-41-036101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 146-87-322-41-036101
- JLCPCB Part #
- C6975988
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 22P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3475
198+
$2.5326
504+
$2.4486
1008+
$2.4066
Welcome back, may I help you?