
* Images are for reference only
110-87-628-41-105191
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 110-87-628-41-105191
- JLCPCB Part #
- C5473462
- Package
- -
- Description
- -55℃~+125℃ 2.54mm 28P Beryllium Copper DIP Gold - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6301
200+
$3.0443
400+
$2.9429
800+
$2.8929
Welcome back, may I help you?