
* Images are for reference only
110-83-306-41-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 110-83-306-41-001101
- JLCPCB Part #
- C5473383
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 6P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 69
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9589
207+
$0.3839
483+
$0.3710
966+
$0.3646
Welcome back, may I help you?