
* Images are for reference only
110-83-210-01-839101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 110-83-210-01-839101
- JLCPCB Part #
- C6361292
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 2.54mm Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0618
205+
$0.8231
492+
$0.7958
984+
$0.7829
Welcome back, may I help you?