
* Images are for reference only
CD421490B
Extended
- Manufacturer
- Powerex Inc.
- MFR.Part #
- CD421490B
- JLCPCB Part #
- C17196371
- Package
- -
- Description
- -40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 1.4kV 150A 150mA 250mA 3V - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.4007
200+
$56.4209
500+
$54.5354
1000+
$53.6039
Welcome back, may I help you?