This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4049

Extended
Manufacturer
Powerex Inc.
MFR.Part #
1N4049
JLCPCB Part #
C17532452
Package
DO-205AB(DO-9)
Description
-65℃~+190℃ 15mA 275A 300V DO-205AB(DO-9) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $134.9147
200+ $53.8322
500+ $52.0339
1000+ $51.1445

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons