
* Images are for reference only
72995
Extended
- Manufacturer
- Pomona Electronics
- MFR.Part #
- 72995
- JLCPCB Part #
- C6463759
- Package
- Plugin
- Description
- 1 3GHz 50Ω Board Side SMB Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4271
200+
$10.5444
500+
$10.1932
1000+
$10.0191
Related Products
Welcome back, may I help you?