
* Images are for reference only
4292
Extended
- Manufacturer
- Pomona Electronics
- MFR.Part #
- 4292
- JLCPCB Part #
- C7019704
- Package
- -
- Description
- -65℃~+165℃ 12.4GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.7024
200+
$17.4380
500+
$16.8550
1000+
$16.5675
Welcome back, may I help you?