
* Images are for reference only
3285
Extended
- Manufacturer
- Pomona Electronics
- MFR.Part #
- 3285
- JLCPCB Part #
- C6383982
- Package
- -
- Description
- -65℃~+165℃ 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6597
200+
$11.4349
500+
$11.0532
1000+
$10.8648
Welcome back, may I help you?