
* Images are for reference only
AI 2,5 -10 BU
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- AI 2,5 -10 BU
- JLCPCB Part #
- C5155041
- Package
- -
- Description
- 10mm 14 17mm 2.5 Blue Copper Single wire type Tin - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
50+
$0.0659
150+
$0.0603
500+
$0.0595
Related Products
Welcome back, may I help you?