
* Images are for reference only
AI 1,5 - 8 BK
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- AI 1,5 - 8 BK
- JLCPCB Part #
- C5155035
- Package
- -
- Description
- 1.5 14mm 16 3.4mm 8mm Black Single wire type - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 951
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 951
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0402
300+
$0.0334
1000+
$0.0299
5000+
$0.0272
10000+
$0.0257
Related Products
Welcome back, may I help you?