This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5452012

Extended
Manufacturer
Phoenix Contact
MFR.Part #
5452012
JLCPCB Part #
C5352610
Package
Plugin,P=3.5mm
Description
1 1x6P 3.5mm 300V 6 6P 8A Black Board Side/Socket - Closed Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 34

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 34

In-stock Item Pricing

Qty Unit Price
1+ $0.5716
10+ $0.4544
30+ $0.4046
100+ $0.3420
500+ $0.3147
1000+ $0.2971

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons