
* Images are for reference only
5430124
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 5430124
- JLCPCB Part #
- C7025185
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 14 3.81mm 300V Gray Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2262
200+
$1.2882
500+
$1.2447
1000+
$1.2238
Related Products
Welcome back, may I help you?