* Images are for reference only
2967235
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2967235
- JLCPCB Part #
- C1563311
- Package
- -
- Description
- 12V 6A DPDT (2 Form C) - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2967235 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2967235 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2967235 symbol, PCB footprint from the free EasyEDA PCB design tool.
2967235 datasheets or manufacturer documentation.
Datasheet: 2967235 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing