
* Images are for reference only
2908430
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2908430
- JLCPCB Part #
- C7174961
- Package
- Plugin,P=5mm
- Description
- 1 20A 300V 4 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2412
200+
$2.4907
400+
$2.4084
1000+
$2.3665
Welcome back, may I help you?