
* Images are for reference only
2903663
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2903663
- JLCPCB Part #
- C1565821
- Package
- -
- Description
- -40℃~+70℃ 110V 12A 13ms 14ms 2 Form C: 2C (DPDT-CO) 250V@AC、250V@DC AgNi - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9326
200+
$2.6828
500+
$2.5897
1000+
$2.5431
Welcome back, may I help you?