* Images are for reference only
2805083
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2805083
- JLCPCB Part #
- C7174756
- Package
- -
- Description
- Header 4GHz 75Ω - Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2805083 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2805083 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2805083 symbol, PCB footprint from the free EasyEDA PCB design tool.
2805083 datasheets or manufacturer documentation.
Datasheet: 2805083 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing