
* Images are for reference only
2746980
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2746980
- JLCPCB Part #
- C1546947
- Package
- TQFP-64
- Description
- -40℃~+85℃ TQFP-64 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5348
180+
$9.8821
540+
$9.5352
990+
$9.3634
Welcome back, may I help you?