
* Images are for reference only
2199663
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2199663
- JLCPCB Part #
- C3586918
- Package
- Plugin,P=7.25mm
- Description
- 1 16A 3 3P 7.25mm Black Through Hole 插件,P=7.25mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4551
200+
$1.3374
500+
$1.2909
1000+
$1.2668
Related Products
Welcome back, may I help you?