
* Images are for reference only
1992159
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1992159
- JLCPCB Part #
- C17364573
- Package
- Plugin,P=3.81mm
- Description
- 1 3.81mm 300V 6A 8 8P Through Hole 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5541
200+
$2.6149
500+
$2.5278
1000+
$2.4843
Related Products
Welcome back, may I help you?