
* Images are for reference only
1989803
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1989803
- JLCPCB Part #
- C3817072
- Package
- Plugin
- Description
- 1 1x8P 2.5mm 20~26 2A 300V 8 8P Green 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$2.2129
10+
$1.8989
30+
$1.7024
100+
$1.5011
500+
$1.4093
1000+
$1.3706
Welcome back, may I help you?