
* Images are for reference only
1985292
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1985292
- JLCPCB Part #
- C7435015
- Package
- Plugin,P=3.5mm
- Description
- 1 12 12P 2A 3.5mm 300V Green Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9422
10+
$1.6567
30+
$1.4793
80+
$1.2970
480+
$1.2147
960+
$1.1776
Welcome back, may I help you?