
* Images are for reference only
1969616
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1969616
- JLCPCB Part #
- C21143084
- Package
- Push-Pull,P=10.16mm
- Description
- -40℃~+105℃ 1 1kV 1x3P 3 3P 4mm 76A Green Male Plug 弯插,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$6.1411
10+
$5.3213
50+
$4.8236
100+
$4.4049
Related Products
Welcome back, may I help you?